
JN5164/001,515 | |
|---|---|
DigiKey Part Number | 568-10146-2-ND - Tape & Reel (TR) 568-10146-1-ND - Cut Tape (CT) 568-10146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JN5164/001,515 |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Memory Size 160kB Flash, 4kB EEPROM, 32kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, JTAG, SPI, UART |
Part Status Active | GPIO 20 |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 17mA |
RF Family/Standard 802.15.4 | Current - Transmitting 15.3mA |
Protocol | Operating Temperature -40°C ~ 125°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 40-HVQFN (6x6) |
Power - Output 2.5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.83000 | €4.83 |
| 10 | €4.17800 | €41.78 |
| 25 | €3.95240 | €98.81 |
| 100 | €3.64150 | €364.15 |
| 250 | €3.45524 | €863.81 |
| 500 | €3.32376 | €1,661.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.19985 | €3,199.85 |
| 2.000 | €3.08315 | €6,166.30 |
| Unit Price without VAT: | €4.83000 |
|---|---|
| Unit Price with VAT: | €5.79600 |

