HT2ICS2002W/V6F/RV is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: €0.90073
Datasheet
Image for HT2ICS2002W/V6F/RV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT2ICS2002W/V6F/RV

DigiKey Part Number
HT2ICS2002W/V6F/RV-ND
Manufacturer
Manufacturer Product Number
HT2ICS2002W/V6F/RV
Description
IC RFID TRANSP 125KHZ WAFER
Customer Reference
Detailed Description
RFID Transponder IC 125kHz ISO 11784, ISO 11785 6.5V Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
RFID Transponder
Frequency
125kHz
Standards
ISO 11784, ISO 11785
Interface
-
Voltage - Supply
6.5V
Operating Temperature
-55°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Wafer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes