Direct

HSTL16918DGG,112 | |
|---|---|
DigiKey Part Number | HSTL16918DGG,112-ND |
Manufacturer | |
Manufacturer Product Number | HSTL16918DGG,112 |
Description | IC D-TYPE 9:18 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 9:18 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3.4ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 9:18 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3.15V ~ 3.45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HSTL16918DGGR | Texas Instruments | 58.000 | 296-9823-2-ND | €3.49315 | Direct |


