
HEF4894BTT/Q100,11 | |
|---|---|
DigiKey Part Number | HEF4894BTT/Q100,11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4894BTT/Q100,11 |
Description | IC SR TRI-STATE 12BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 12 Bit 20-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 12 |
Manufacturer NXP USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 20-TSSOP |
Number of Elements 1 | Base Product Number |

