Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HEF4894BT/Q100,118 | |
|---|---|
DigiKey Part Number | HEF4894BT/Q100118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4894BT/Q100,118 |
Description | IC SR OPEN DRAIN 12BIT 20-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 12 Bit 20-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 12 |
Manufacturer NXP USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Open Drain | Supplier Device Package 20-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4894BT,112 | Nexperia USA Inc. | 151 | 1727-2953-ND | €1.64000 | Parametric Equivalent |
| HEF4894BT,118 | Nexperia USA Inc. | 30 | 1727-HEF4894BT,118CT-ND | €1.44000 | Parametric Equivalent |
| HEF4894BT-Q100,118 | Nexperia USA Inc. | 0 | 1727-1043-1-ND | €1.64000 | Parametric Equivalent |


