HEF4514BT,653 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.045
Unit Price: €1.05000
Datasheet

Direct


onsemi
In Stock: 1.369
Unit Price: €0.88000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.580
Unit Price: €0.91000
Datasheet

Similar


Texas Instruments
In Stock: 2.584
Unit Price: €1.27000
Datasheet
Decoder/Demultiplexer 1 x 4:16 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4514BT,653

DigiKey Part Number
HEF4514BT,653-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEF4514BT,653
Description
IC DECODER/DEMUX 1 X 4:16 24-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
3mA, 3mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Dual Supply
Series
Voltage - Supply
4.5V ~ 15.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4514BM96Texas Instruments2.045296-31529-1-ND€1.05000Direct
MC14514BDWR2Gonsemi1.369MC14514BDWR2GOSCT-ND€0.88000Direct
CD4514BMRochester Electronics, LLC3.5802156-CD4514BM-ND€0.91000Similar
CD4514BM96G4Texas Instruments2.584296-31530-1-ND€1.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types