
HEF4070BP-Q100U | |
|---|---|
DigiKey Part Number | HEF4070BP-Q100U-ND |
Manufacturer | |
Manufacturer Product Number | HEF4070BP-Q100U |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-DIP |
EDA/CAD Models | HEF4070BP-Q100U Models |
Category | Input Logic Level - Low 1.5V ~ 4V |
Mfr | Input Logic Level - High 3.5V ~ 11V |
Series | Max Propagation Delay @ V, Max CL 55ns @ 15V, 50pF |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-DIP |
Voltage - Supply 3V ~ 15V | Package / Case 14-DIP (0.300", 7.62mm) |
Current - Output High, Low 3mA, 3mA | Base Product Number |

