Image for G4860NSN7QUMD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4860NSN7QUMD

DigiKey Part Number
G4860NSN7QUMD-ND
Manufacturer
Manufacturer Product Number
G4860NSN7QUMD
Description
IC MPU QORIQ 1.6GHZ 1020FCPBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PowerPC e6500 Microprocessor IC QorIQ Qonverge B 4 Core, 64-Bit 1.6GHz 1020-FCPBGA (33x33)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
1/2.5Gbps (4), 1/2.5/10Gbps (2)
Manufacturer
NXP USA Inc.
USB
USB 2.0 (1)
Series
Voltage - I/O
1V, 1.2V, 1.35V, 1.5V, 1.8V, 2.5V
Packaging
Tray
Operating Temperature
0°C ~ 105°C (TA)
Part Status
Active
Security Features
AES, DES, 3DES, HMAC, Ipsec, Kasumi, MD5, SHA-1/2, SNOW-3D, ZUC
Core Processor
PowerPC e6500
Mounting Type
Surface Mount
Number of Cores/Bus Width
4 Core, 64-Bit
Package / Case
1020-BBGA, FCBGA
Speed
1.6GHz
Supplier Device Package
1020-FCPBGA (33x33)
Co-Processors/DSP
Signal Processing; SC3900FP FVP - 6 Core
Additional Interfaces
I2C, MMC/SD, RapidIO, SPI, UART
RAM Controllers
DDR3, DDR3L
Base Product Number
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
24€443.73083€10,649.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€443.73083
Unit Price with VAT:€532.47700