
G4860NSE7QUMD | |
|---|---|
DigiKey Part Number | G4860NSE7QUMD-ND |
Manufacturer | |
Manufacturer Product Number | G4860NSE7QUMD |
Description | IC MPU QORIQ 1.6GHZ 1020FCPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PowerPC e6500 Microprocessor IC QorIQ Qonverge B 4 Core, 64-Bit 1.6GHz 1020-FCPBGA (33x33) |
Datasheet | Datasheet |
Category | Ethernet 1/2.5Gbps (4), 1/2.5/10Gbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 (1) |
Series | Voltage - I/O 1V, 1.2V, 1.35V, 1.5V, 1.8V, 2.5V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Security Features AES, DES, 3DES, HMAC, Ipsec, Kasumi, MD5, SHA-1/2, SNOW-3D, ZUC |
Core Processor PowerPC e6500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 4 Core, 64-Bit | Package / Case 1020-BBGA, FCBGA |
Speed 1.6GHz | Supplier Device Package 1020-FCPBGA (33x33) |
Co-Processors/DSP Signal Processing; SC3900FP FVP - 6 Core | Additional Interfaces I2C, MMC/SD, RapidIO, SPI, UART |
RAM Controllers DDR3, DDR3L | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | €443.73083 | €10,649.54 |
| Unit Price without VAT: | €443.73083 |
|---|---|
| Unit Price with VAT: | €532.47700 |

