Parametric Equivalent
Parametric Equivalent

FS32K146HFT0VLHR | |
|---|---|
DigiKey Part Number | 568-FS32K146HFT0VLHRTR-ND - Tape & Reel (TR) 568-FS32K146HFT0VLHRCT-ND - Cut Tape (CT) 568-FS32K146HFT0VLHRDKR-ND |
Manufacturer | |
Manufacturer Product Number | FS32K146HFT0VLHR |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b SAR; D/A1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 58 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K146HAT0VLHR | NXP USA Inc. | 0 | 568-FS32K146HAT0VLHRCT-ND | €5.41862 | Parametric Equivalent |
| FS32K146HRT0VLHR | NXP USA Inc. | 0 | 568-FS32K146HRT0VLHRTR-ND | €13.74288 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €5.06523 | €7,597.84 |
| Unit Price without VAT: | €5.06523 |
|---|---|
| Unit Price with VAT: | €6.07828 |


