FS32K144MFT0VLHR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €12.49353
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €12.49353
Datasheet
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
64 LQFP

FS32K144MFT0VLHR

DigiKey Part Number
FS32K144MFT0VLHR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS32K144MFT0VLHR
Description
IC MCU 32BIT 512KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b SAR; D/A1x8b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
Supplier Device Package
64-LQFP (10x10)
Peripherals
POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
58
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS32K144MAT0VLHRNXP USA Inc.0FS32K144MAT0VLHR-ND€12.49353Parametric Equivalent
FS32K144MNT0VLHRNXP USA Inc.0FS32K144MNT0VLHR-ND€12.49353Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€12.49353€18,740.29
Manufacturers Standard Package
Unit Price without VAT:€12.49353
Unit Price with VAT:€14.99224