Similar
Similar
Similar
Similar
Similar
Similar

BZA956AVL,115 | |
|---|---|
DigiKey Part Number | 568-7017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZA956AVL,115 |
Description | TVS DIODE 5.6VWM SOT665 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | BZA956AVL,115 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 22pF @ 1MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-665 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.6V | Base Product Number |
Power - Peak Pulse 6W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD3V3L4UW,115 | Nexperia USA Inc. | 0 | 1727-5790-1-ND | €0.31000 | Similar |
| SP0504BAHTG | Littelfuse Inc. | 17.220 | F3157CT-ND | €1.35000 | Similar |
| SP0504BAJTG | Littelfuse Inc. | 20.477 | F3159CT-ND | €1.45000 | Similar |
| SP1001-04JTG | Littelfuse Inc. | 56.525 | F2895CT-ND | €0.80000 | Similar |
| SP1001-04XTG | Littelfuse Inc. | 83.908 | F2896CT-ND | €0.82000 | Similar |





