Similar
Similar
Similar
Similar
Similar
Similar
Similar



BUK7510-55AL,127 | |
|---|---|
DigiKey Part Number | 568-9810-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK7510-55AL,127 |
Description | MOSFET N-CH 55V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BUK7510-55AL,127 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 124 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6280 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRF3305 | Rochester Electronics, LLC | 12.137 | 2156-AUIRF3305-ND | €2.87270 | Similar |
| DMNH6008SCT | Diodes Incorporated | 0 | DMNH6008SCT-ND | €0.94500 | Similar |
| HUF75344P3 | onsemi | 527 | HUF75344P3FS-ND | €3.37000 | Similar |
| IRF1405ZPBF | Infineon Technologies | 597 | IRF1405ZPBF-ND | €3.68000 | Similar |
| IRF3205PBF | Infineon Technologies | 0 | IRF3205PBF-ND | €1.99000 | Similar |







