Similar
Similar
Similar
Similar
Similar



BUK653R5-55C,127 | |
|---|---|
DigiKey Part Number | 568-7497-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK653R5-55C,127 |
Description | MOSFET N-CH 55V 120A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 120A (Tc) 263W (Tc) Through Hole TO-220AB |
Category | Gate Charge (Qg) (Max) @ Vgs 191 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11516 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 263W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.8V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF1405ZPBF | Infineon Technologies | 597 | IRF1405ZPBF-ND | €3.68000 | Similar |
| IRF2805PBF | Infineon Technologies | 4.431 | IRF2805PBF-ND | €2.88000 | Similar |
| IXTP200N055T2 | IXYS | 0 | IXTP200N055T2-ND | €5.03000 | Similar |
| STP185N55F3 | STMicroelectronics | 2 | 497-7513-5-ND | €2.63039 | Similar |
| STP190N55LF3 | STMicroelectronics | 644 | 497-8810-5-ND | €4.88000 | Similar |




