
BGU8053,118 | |
|---|---|
DigiKey Part Number | BGU8053118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGU8053,118 |
Description | IC RF AMP GSM 2GHZ-4GHZ 8HWSON |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 2GHz ~ 4GHz 8-HWSON (2x2) |
Datasheet | Datasheet |
Category | RF Type GSM, LTE, W-CDMA |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 48mA |
Part Status Obsolete | Test Frequency 2.5GHz |
Frequency 2GHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 18.5dB | Supplier Device Package 8-HWSON (2x2) |
Noise Figure 0.56dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGU8053X | NXP USA Inc. | 735 | 568-14203-1-ND | €2.01000 | Direct |


