
BGU8051,118 | |
|---|---|
DigiKey Part Number | BGU8051118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGU8051,118 |
Description | IC AMP GSM 300MHZ-1.5GHZ 8HWSON |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 300MHz ~ 1.5GHz 8-HWSON (2x2) |
Datasheet | Datasheet |
Category | RF Type GSM, LTE, W-CDMA |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 48mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 300MHz ~ 1.5GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 18.3dB | Supplier Device Package 8-HWSON (2x2) |
Noise Figure 0.43dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGU8051X | NXP USA Inc. | 3.143 | 568-BGU8051XCT-ND | €7.19000 | Parametric Equivalent |


