
BGD702/09,112 | |
|---|---|
DigiKey Part Number | BGD702/09,112-ND |
Manufacturer | |
Manufacturer Product Number | BGD702/09,112 |
Description | IC AMP CATV SOT115J |
Customer Reference | |
Detailed Description | Video Amp 1 CATV SOT115J |
Datasheet | Datasheet |
Category | Current - Supply 425 mA |
Manufacturer NXP USA Inc. | Mounting Type Chassis Mount |
Packaging Tube | Package / Case SOT-115J |
Part Status Obsolete | Supplier Device Package SOT115J |
Applications CATV | Base Product Number |
Number of Circuits 1 |

