
BGA7130,118 | |
|---|---|
DigiKey Part Number | 568-14079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA7130,118 |
Description | IC AMP GPS 400MHZ-2.7GHZ 8HVSON |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 2.7GHz 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 450mA |
Part Status Obsolete | Test Frequency 2.14GHz |
Frequency 400MHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 30dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 12dB | Supplier Device Package 8-HVSON (3x3) |
Noise Figure 5dB | Base Product Number |

