
BFS520,115 | |
|---|---|
DigiKey Part Number | 568-1654-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFS520,115 |
Description | RF TRANS NPN 15V 9GHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 70mA 9GHz 300mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | BFS520,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 9GHz | |
Noise Figure (dB Typ @ f) | 1.1dB ~ 2.1dB @ 900MHz | |
Gain | - | |
Power - Max | 300mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 20mA, 6V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |


