Direct
Similar
Similar
Similar
Similar
Similar
Similar

BFR93A,235 | |
|---|---|
DigiKey Part Number | BFR93A,235-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR93A,235 |
Description | RF TRANS NPN 12V 6GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 35mA 6GHz 300mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Category | Power - Max 300mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 5V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 35mA |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 6GHz | Supplier Device Package SOT-23 (TO-236AB) |
Noise Figure (dB Typ @ f) 1.9dB ~ 3dB @ 1GHz ~ 2GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT918 TR PBFREE | Central Semiconductor Corp | 6.047 | 1514-CMPT918TRPBFREECT-ND | €1.02000 | Direct |
| 55GN01FA-TL-H | onsemi | 89 | 488-55GN01FA-TL-HCT-ND | €0.56000 | Similar |
| BFP410H6327XTSA1 | Infineon Technologies | 2.248 | 448-BFP410H6327XTSA1CT-ND | €0.41000 | Similar |
| BFQ19SH6327XTSA1 | Infineon Technologies | 6.485 | BFQ19SH6327XTSA1CT-ND | €0.44000 | Similar |
| BFR183E6327HTSA1 | Infineon Technologies | 12.000 | BFR183E6327HTSA1CT-ND | €0.26000 | Similar |








