Similar
Similar
Similar
Similar
Similar

BFG410W,115 | |
|---|---|
DigiKey Part Number | 568-1980-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG410W,115 |
Description | RF TRANS NPN 4.5V 22GHZ CMPAK-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 12mA 22GHz 54mW Surface Mount CMPAK-4 |
Datasheet | Datasheet |
EDA/CAD Models | BFG410W,115 Models |
Category | Power - Max 54mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 2V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 12mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 22GHz | Supplier Device Package CMPAK-4 |
Noise Figure (dB Typ @ f) 0.9dB ~ 1.2dB @ 900MHz ~ 2GHz | Base Product Number |
Gain 21dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP640FH6327XTSA1 | Infineon Technologies | 1.859 | BFP640FH6327XTSA1CT-ND | €0.48000 | Similar |
| BFR182WH6327XTSA1 | Infineon Technologies | 2.159 | BFR182WH6327XTSA1CT-ND | €0.26000 | Similar |
| BFR380FH6327XTSA1 | Infineon Technologies | 53.720 | 448-BFR380FH6327XTSA1CT-ND | €0.26000 | Similar |
| BFR740L3RHE6327XTSA1 | Infineon Technologies | 9.366 | BFR740L3RHE6327XTSA1CT-ND | €0.70000 | Similar |
| CPH6001A-TL-E | onsemi | 720 | 488-CPH6001A-TL-ECT-ND | €0.61000 | Similar |







