
BAP51-05W,115 | |
|---|---|
DigiKey Part Number | 568-1923-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAP51-05W,115 |
Description | RF DIODE PIN 50V 240MW SC-70 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA 240 mW SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | BAP51-05W,115 Models |
Category | Capacitance @ Vr, F 0.35pF @ 5V, 1MHz |
Manufacturer NXP USA Inc. | Resistance @ If, F 2.5Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 240 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type PIN - 1 Pair Series Connection | Package / Case SC-70, SOT-323 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package SC-70 |
Current - Max 50 mA | Base Product Number |

