
ADC1610S125F2/DB,598 | |
|---|---|
DigiKey Part Number | 568-5100-ND |
Manufacturer | |
Manufacturer Product Number | ADC1610S125F2/DB,598 |
Description | BOARD DEMO FOR ADC1610S12F2 |
Customer Reference | |
Detailed Description | ADC1610S125 - 16 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Category | Data Interface LVDS |
Manufacturer NXP USA Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 630mW @ 125MSPS |
Part Status Obsolete | Utilized IC / Part ADC1610S125 |
Number of A/D Converters 1 | Contents Board(s), Cable(s), Power Supply |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 125M |

