Similar

ADC1413D125HN/C1,5 | |
|---|---|
DigiKey Part Number | 568-5096-ND |
Manufacturer | |
Manufacturer Product Number | ADC1413D125HN/C1,5 |
Description | IC ADC 14BIT 56-HVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 56-HVQFN (8x8) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer NXP USA Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.85V ~ 3.4V |
Number of Bits 14 | Voltage - Supply, Digital 1.65V ~ 1.95V |
Sampling Rate (Per Second) 125M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 56-VFQFN Exposed Pad |
Data Interface JESD204A | Supplier Device Package 56-HVQFN (8x8) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9640ABCPZ-125 | Analog Devices Inc. | 8 | 505-AD9640ABCPZ-125-ND | €196.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | €32.72115 | €8,507.50 |
| Unit Price without VAT: | €32.72115 |
|---|---|
| Unit Price with VAT: | €39.26538 |


