
A5G19H605W19NR3 | |
|---|---|
DigiKey Part Number | 568-A5G19H605W19NR3-ND |
Manufacturer | |
Manufacturer Product Number | A5G19H605W19NR3 |
Description | A5G19H605W19NR3 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 300 mA 1.93GHz ~ 1.995GHz 15.1dB 85W OM-780-4S4S |
Datasheet | Datasheet |
Category | Voltage - Test 48 V |
Manufacturer NXP USA Inc. | Current - Test 300 mA |
Packaging Bulk | Power - Output 85W |
Part Status Last Time Buy | Voltage - Rated 125 V |
Technology GaN | Mounting Type Surface Mount |
Frequency 1.93GHz ~ 1.995GHz | Package / Case OM-780-4S4S |
Gain 15.1dB | Supplier Device Package OM-780-4S4S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €171.74204 | €42,935.51 |
| Unit Price without VAT: | €171.74204 |
|---|---|
| Unit Price with VAT: | €206.09045 |

