
88W8787-A1-BRDA/BZ | |
|---|---|
DigiKey Part Number | 568-88W8787-A1-BRDA/BZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 88W8787-A1-BRDA/BZ |
Description | IC RF TXRX BLE 120VFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth 802.11a/g/b, Bluetooth v2.1 +EDR 2.4GHz, 5GHz 120-VFBGA |
Category | Modulation 4DQPSK, 8DPSK, DSSS, GFSK, OFDM |
Mfr | Frequency |
Series | Data Rate (Max) 150Mbps |
Packaging Tape & Reel (TR) | Serial Interfaces GPIO, I2C, I2S, PCM, SDIO, UART |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type TxRx Only | Package / Case 120-VFBGA |
RF Family/Standard Bluetooth | Supplier Device Package 120-VFBGA (7x7) |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €6.17121 | €12,342.42 |
| Unit Price without VAT: | €6.17121 |
|---|---|
| Unit Price with VAT: | €7.40545 |

