Similar
Similar
Similar

74LVT16500ADGG,112 | |
|---|---|
DigiKey Part Number | 74LVT16500ADGG,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT16500ADGG,112 |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer NXP USA Inc. | Voltage - Supply 2.7V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-TSSOP |
Number of Circuits 18-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH16500DGGR | Texas Instruments | 0 | 296-8689-2-ND | €1.64954 | Similar |
| SN74LVTH16500DL | Texas Instruments | 0 | 296-8690-5-ND | €2.14500 | Similar |
| SN74LVTH16501DGGR | Texas Instruments | 0 | 296-8691-1-ND | €1.89000 | Similar |



