Similar
Similar
Similar

74LV174D,112 | |
|---|---|
DigiKey Part Number | 74LV174D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV174D,112 |
Description | IC FF D-TYPE SINGLE 6-BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 21ns @ 5V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Voltage - Supply 1V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 160 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV174AD | Rochester Electronics, LLC | 12.500 | 2156-SN74LV174AD-ND | €0.80000 | Similar |
| SN74LV174ADR | Texas Instruments | 68 | 296-14903-1-ND | €0.47000 | Similar |
| SN74LV174ANSR | Texas Instruments | 31.980 | 296-37425-1-ND | €0.77000 | Similar |



