Direct
MFR Recommended

74HCT541D,652 | |
|---|---|
DigiKey Part Number | 568-74HCT541D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT541D,652 |
Description | IC BUFF 4.5V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT541D,652 Models |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT541ADWR2G | onsemi | 4 | MC74HCT541ADWR2GOSCT-ND | €0.59000 | Direct |
| 74HCT541D,652 | Nexperia USA Inc. | 1 | 1727-2854-ND | €0.53000 | MFR Recommended |



