74HCT27N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 573
Unit Price: €0.81000
Datasheet
NOR Gate IC 3 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NOR Gate IC 3 Channel 14-DIP
14-DIP,SOT27-1

74HCT27N,652

DigiKey Part Number
568-7846-5-ND
Manufacturer
Manufacturer Product Number
74HCT27N,652
Description
IC GATE NOR 3CH 3-INP 14DIP
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
21ns @ 4.5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
3
Supplier Device Package
14-DIP
Number of Inputs
3
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT27ETexas Instruments573296-41545-5-ND€0.81000Direct
Obsolete
This product is no longer manufactured. View Substitutes