74HCT151N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 2.652
Unit Price: €0.92000
Datasheet
Multiplexer 1 x 8:1 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT151N,652

DigiKey Part Number
568-7834-5-ND
Manufacturer
Manufacturer Product Number
74HCT151N,652
Description
IC MULTIPLEXER 1 X 8:1 16-DIP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 8:1
Supplier Device Package
16-DIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT151ETexas Instruments2.652296-2139-5-ND€0.92000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes