Direct
Similar
Similar



74HC4002N,652 | |
|---|---|
DigiKey Part Number | 568-7811-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4002N,652 |
Description | IC GATE NOR 2CH 4-INP 14DIP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 2 | Supplier Device Package 14-DIP |
Number of Inputs 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4002E | Texas Instruments | 441 | 296-25987-5-ND | €0.69000 | Direct |
| 74HC4002D,652 | Nexperia USA Inc. | 3 | 1727-4078-ND | €0.46000 | Similar |
| CD74HC4002M | Texas Instruments | 24 | 296-25988-5-ND | €0.88000 | Similar |




