Similar

74HC221D,653 | |
|---|---|
DigiKey Part Number | 568-7631-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC221D,653 |
Description | IC MMV 2-CIR 19-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 19 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC221D,653 Models |
Category | Propagation Delay 19 ns |
Manufacturer NXP USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC221M96 | Texas Instruments | 9.289 | 296-17789-1-ND | €0.63000 | Similar |


