Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC191D/AUJ

DigiKey Part Number
74HC191D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC191D/AUJ
Description
IC BINARY COUNTER 4-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC191D/AUJ Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
NXP USA Inc.
Count Rate
36 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Voltage - Supply
2 V ~ 6 V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up, Down
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.