Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC173D,652 | |
|---|---|
DigiKey Part Number | 568-74HC173D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HC173D,652 |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 95 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC173D,653 | NXP USA Inc. | 0 | 568-74HC173D,653TR-ND | €0.00000 | Parametric Equivalent |
| 74HC173D,652 | Rochester Electronics, LLC | 27.913 | 2156-74HC173D,652-954-ND | €0.57793 | Parametric Equivalent |
| 74HC173D,652 | Nexperia USA Inc. | 0 | 1727-6431-ND | €0.00000 | Parametric Equivalent |
| 74HC173D,653 | Nexperia USA Inc. | 0 | 1727-4067-1-ND | €0.39000 | Parametric Equivalent |



