
74HC160N,652 | |
|---|---|
DigiKey Part Number | 568-7797-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC160N,652 |
Description | IC DECADE COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-DIP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer NXP USA Inc. | Count Rate 66 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-DIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |

