74HC151N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.427
Unit Price: €0.72000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 1.090
Unit Price: €1.21000
Datasheet
Multiplexer 1 x 8:1 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC151N,652

DigiKey Part Number
568-4847-5-ND
Manufacturer
Manufacturer Product Number
74HC151N,652
Description
IC MULTIPLEXER 1 X 8:1 16-DIP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HC151N,652 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 8:1
Supplier Device Package
16-DIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC151ETexas Instruments1.427296-25973-5-ND€0.72000Direct
SN74HC151NRochester Electronics, LLC1.0902156-SN74HC151N-ND€1.21000Direct
Obsolete
This product is no longer manufactured. View Substitutes