Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC109D,653 | |
|---|---|
DigiKey Part Number | 568-74HC109D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC109D,653 |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 81 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC109D,652 | Rochester Electronics, LLC | 30.666 | 2156-74HC109D,652-ND | €0.45894 | Parametric Equivalent |
| 74HC109D,652 | Rochester Electronics, LLC | 55.250 | 2156-74HC109D,652-1727-ND | €0.45894 | Parametric Equivalent |
| 74HC109D,653 | Nexperia USA Inc. | 1.649 | 1727-74HC109D,653CT-ND | €0.39000 | Parametric Equivalent |
| 74HC109D-Q100J | Nexperia USA Inc. | 1.832 | 1727-7923-1-ND | €0.37000 | Parametric Equivalent |


