74AHCT1G07GV,125 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1.755
Unit Price: €0.13000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G07GV,125

DigiKey Part Number
74AHCT1G07GV,125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G07GV,125
Description
IC BUFF 4.5V/5.5V 5-TSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
NXP USA Inc.
Current - Output High, Low
-, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
5-TSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G07QW5-7Diodes Incorporated1.75531-74AHCT1G07QW5-7CT-ND€0.13000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes