
A7101CHTK2/T0BC2BJ | |
|---|---|
DigiKey Part Number | 2156-A7101CHTK2/T0BC2BJ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | A7101CHTK2/T0BC2BJ |
Description | A7101CHTK2 - Ready for IBM Watso |
Customer Reference | |
Detailed Description | MX51 - Authentication Microcontroller IC 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Authentication | |
Core Processor | MX51 | |
Program Memory Type | - | |
Controller Series | A71CH | |
RAM Size | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | €1.90015 | €258.42 |
| Unit Price without VAT: | €1.90015 |
|---|---|
| Unit Price with VAT: | €2.28018 |

