
IL 711T-1ETR7 | |
|---|---|
DigiKey Part Number | 390-IL711T-1ETR7TR-ND - Tape & Reel (TR) 390-IL711T-1ETR7CT-ND - Cut Tape (CT) 390-IL711T-1ETR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL 711T-1ETR7 |
Description | DGTL ISO 2.5KV 2CH RS422 8-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 110Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 1ns, 1ns |
Technology GMR (Giant Magnetoresistive) | Voltage - Supply 3V ~ 5.5V |
Type RS422, RS485 | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-MSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.54000 | €6.54 |
| 10 | €5.05800 | €50.58 |
| 25 | €4.68560 | €117.14 |
| 100 | €4.27660 | €427.66 |
| 250 | €4.16112 | €1,040.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.86720 | €3,867.20 |
| 2.000 | €3.78756 | €7,575.12 |
| Unit Price without VAT: | €6.54000 |
|---|---|
| Unit Price with VAT: | €7.84800 |

