Similar



IL 711-2B | |
|---|---|
DigiKey Part Number | 390-IL711-2B-ND |
Manufacturer | |
Manufacturer Product Number | IL 711-2B |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-DIP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 110Mbps 100kV/µs CMTI 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Obsolete | Rise / Fall Time (Typ) 1ns, 1ns |
Technology GMR (Giant Magnetoresistive) | Voltage - Supply 3V ~ 5.5V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Through Hole |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-PDIP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-9030-000E | Broadcom Limited | 412 | 516-2389-5-ND | €24.10000 | Similar |


