
IL 41050TTE | |
|---|---|
DigiKey Part Number | 390-IL41050TTE-ND |
Manufacturer | |
Manufacturer Product Number | IL 41050TTE |
Description | DGTL ISOLTR 2.5KV 2CH CAN 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 2500Vrms 2 Channel 1Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 41050TTE Models |
Category | Channel Type Unidirectional |
Mfr | Voltage - Isolation 2500Vrms |
Series | Common Mode Transient Immunity (Min) 30kV/µs |
Packaging Tube | Data Rate |
Part Status Active | Voltage - Supply 3V ~ 5.5V, 4.75V ~ 5.25V |
Technology GMR (Giant Magnetoresistive) | Operating Temperature -55°C ~ 125°C |
Type CAN | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 2 | Supplier Device Package True 8®, 16-SOIC |
Inputs - Side 1/Side 2 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.36901 | €2,369.01 |
| Unit Price without VAT: | €2.36901 |
|---|---|
| Unit Price with VAT: | €2.84281 |

