
AG960-07E | |
|---|---|
DigiKey Part Number | 390-AG960-07E-ND |
Manufacturer | |
Manufacturer Product Number | AG960-07E |
Description | AG960-07E |
Customer Reference | |
Detailed Description | SM324-10E - Magnetic, TMR (Tunneling Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, USB |
Manufacturer NVE Corp/Isolation Products | Voltage - Supply 1.68V ~ 3.6V |
Packaging Bulk | Embedded Yes, MCU |
Part Status Obsolete | Contents Board(s) |
Sensor Type Magnetic, TMR (Tunneling Magnetoresistive) | Utilized IC / Part SM324-10E |
Sensing Range ±2mT |

