
NUC972DF71YC | |
|---|---|
DigiKey Part Number | 816-NUC972DF71YC-ND |
Manufacturer | |
Manufacturer Product Number | NUC972DF71YC |
Description | IC MPU NUC970 300MHZ 216LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC NUC970 1 Core, 32-Bit 300MHz 216-LQFP (24x24) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD |
Manufacturer Nuvoton Technology Corporation | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 (3) |
Packaging Tray | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM926EJ-S | Security Features AES, ECC, SHA, TRNG |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 300MHz | Package / Case 216-LQFP |
RAM Controllers DDR2, LVDDR, SDRAM | Supplier Device Package 216-LQFP (24x24) |
Graphics Acceleration Yes | Additional Interfaces CANbus, DMA, eMMC/SD/SDIO, GPIO, I2C, I2S, LINbus, SPI, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.98000 | €12.98 |
| 10 | €10.76600 | €107.66 |
| Unit Price without VAT: | €12.98000 |
|---|---|
| Unit Price with VAT: | €15.57600 |

