
NUC120RD2BN | |
|---|---|
DigiKey Part Number | NUC120RD2BN-ND |
Manufacturer | |
Manufacturer Product Number | NUC120RD2BN |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ NUC120 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PS2, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 45 | Base Product Number |



