
NT-NUC220V | |
|---|---|
DigiKey Part Number | NT-NUC220V-ND |
Manufacturer | |
Manufacturer Product Number | NT-NUC220V |
Description | NUC220 EVAL BRD |
Customer Reference | |
Detailed Description | NUC220 NuTiny NuMicro™ ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0 |
Mfr | Platform |
Series | Utilized IC / Part NUC220 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |

