
NT-NUC029SE | |
|---|---|
DigiKey Part Number | NT-NUC029SE-ND |
Manufacturer | |
Manufacturer Product Number | NT-NUC029SE |
Description | AN EVALUATION/DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NUC029 NuTiny NuMicro® ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part NUC029 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment IAR EW, Keil MDK |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.11000 | €17.11 |
| Unit Price without VAT: | €17.11000 |
|---|---|
| Unit Price with VAT: | €20.53200 |

