
NCT5577D | |
|---|---|
DigiKey Part Number | NCT5577D-ND |
Manufacturer | |
Manufacturer Product Number | NCT5577D |
Description | IC INTERFACE SPECIALIZED 64LQFP |
Customer Reference | |
Detailed Description | Controller Interface 64-LQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Nuvoton Technology Corporation | Package / Case 64-LQFP |
Packaging Tray | Supplier Device Package 64-LQFP (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Controller | Base Product Number |

