
M482ZE8AE | |
|---|---|
DigiKey Part Number | 816-M482ZE8AE-ND |
Manufacturer | |
Manufacturer Product Number | M482ZE8AE |
Description | IC MCU 32BIT 128KB FLASH 33QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 128KB (128K x 8) FLASH 33-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 192MHz | Supplier Device Package 33-QFN (5x5) |
Connectivity I2C, LINbus, SmartCard, SPI, USB | Package / Case 32-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | €2.07845 | €1,018.44 |
| Unit Price without VAT: | €2.07845 |
|---|---|
| Unit Price with VAT: | €2.49414 |

